DC2860A

Analog Devices
584-DC2860A
DC2860A

Mfr.:

Description:
Power Management IC Development Tools LTM8051 DemoBoard Quad 40VIN 1.2A

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$129.14 $129.14

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
7 V to 40 V
1.8 V, 2.5 V, 3.3 V, 5 V
LTM8051EY
LTM8051
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTM8051 Demonstration Board (DC2860A)

Analog Devices Inc. LTM8051 Demonstration Board (DC2860A) provides a reference design for a quad step-down DC-DC switching converter based on the LTM8051 Silent Switcher® μModule® Regulator. The Silent Switcher architecture of the LTM8051 minimizes EMI while delivering high efficiency at frequencies up to 3MHz. The LTM8051 integrates the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, the LTM8051 supports output voltages from 0.8V to 8.0V and a switching frequency range of 300kHz to 3MHz, each set by a single resistor.