DC2810A

Analog Devices
584-DC2810A
DC2810A

Mfr.:

Description:
Power Management IC Development Tools LTM4673 DemoBoard High Density Quad

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Kits
Switching Controller
4.5 V to 15 V
1.8 V
LTM4673
LTM4673
Brand: Analog Devices
For Use With: Buck Regulator
Interface Type: PMBus
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM4673 Demonstration Circuit DC2810A

Analog Devices Inc. LTM4673 Demonstration Circuit DC2810A is an evaluation platform for the LTM4673 μModule® Step-Down Regulator. The LTM4673 is a quad output, dual 12A and dual 5A, switching mode DC-DC step-down μModule (power module) regulator. The LTM4673 integrates a 4-channel Power System Manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry, and create fault logs. The device operates over an input voltage range of 4.5V to 15.0V. The LTM4673 supports an output voltage range of 0.6V to 3.3V for 12A channels and 0.6V to 5.5V for 5A channels.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$118.76 $118.76