DC2665B-A

Analog Devices
584-DC2665B-A
DC2665B-A

Mfr.:

Description:
Power Management IC Development Tools 20VIN, 12A Step-Down DC/DC Module Regulator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.1 V to 20 V
600 mV to 5.5 V
LTM4626
LTM4626
Brand: Analog Devices
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM4626 Demo Boards DC2665x

Analog Devices LTM4626 Demo Boards DC2665x feature the LTM4626 or LTM4638 µModule® regulator. The LTM4626 is a complete DC/DC point-of-load regulator in a thermally enhanced 6.25mm x 6.25mm x 3.87mm BGA package. The LTM4626 has an operating input voltage range of 3.1V to 20V. The regulator provides an output current of up to 12A. The LTM4638 is a complete DC/DC point-of-load regulator in a thermally enhanced 6.25mm x 6.25mm x 5.02mm BGA package. The LTM4638 has an operating input voltage range of 3.1V to 20V and provides an output current of up to 15A. The output voltage is programmable from 0.6V to 5.5V and can be remotely sensed. The stacked inductor design improves thermal dissipation and significantly reduces the packaging area. Output voltage tracking is available through the TRACK/SS pin for supply rail sequencing. External clock synchronization is available through the SYNC/MODE pin. For high efficiency at low load currents, select DCM mode operation using the MODE jumper (JP7) in less noise-sensitive applications.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$126.28 $126.28