DC2833A

Analog Devices
584-DC2833A
DC2833A

Mfr.:

Description:
Power Management IC Development Tools LTC7103-1, 105V, 2.3A Demo Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$369.02 $369.02

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5 V to 100 V
5 V
LTC7103-1
LTC7103-1
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 1 in x 0.7 in x 0.3 in
For Use With: Step-Down Regulator
Output Current: 2.3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2833A Demonstration Circuit

Analog Devices Inc. DC2833A Demonstration Circuit is a 100V monolithic DC/DC step-down regulator featuring the LTC®7103-1 step-down switching regulator. This demonstration board is designed for a 5V/2.3A output from a 5V to 100V input operation at a 400kHz switching frequency. The DC2833A demonstration circuit has a peak efficiency of 93.5% at 12VIN, 88.3% at 48VIN, and 81.5% at 100VIN. This demo board has an EMI filter installed and also provides a current monitor and output clock signal to interface with an external application circuit. The DC2833A demo board features a wide input range that makes it suitable for automotive, industrial, medical instrument, and telecom applications.