DC2932A

Analog Devices
584-DC2932A
DC2932A

Mfr.:

Description:
Power Management IC Development Tools LTC5597 Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
3.8 V
LTC5597
LTC5597
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Namibia
The country is subject to change at the time of shipment.

DC2932A Demonstration Circuit for LTC5597

Analog Devices Inc. DC2932A Demonstration Circuit provides a reference design for the LTC5597  RMS Power Detector. The LTC5597 has an RMS response that measures RF and microwave signals from 100MHz to 70GHz. The input signal converts to a DC voltage that is logarithmically proportional to the input signal level. The LTC5597 is capable of detecting signals of as low as -37dBm and offers an  input dynamic range up to 35dB, achieving 1dB accuracy, depending on frequency.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,162.04 $1,162.04