DC2560A

Analog Devices
584-DC2560A
DC2560A

Mfr.:

Description:
Power Management IC Development Tools 18V, 10A Synchronous Step-Down Silent Switcher 2

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$196.87 $196.87

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.8 V to 18 V
1.2 V
LT8642S
LT8642S
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LT8640S Demo Board DC2530A

Analog Devices Inc. LT8640S Demo Board DC2530A is specifically designed to evaluate the performance of the LT8640S Synchronous Step-Down Silent Switcher® 2 Regulator with a 2.5μA quiescent current. The DC2530A Demonstration Board includes the demonstration circuit 2530A with an LT8640S Silent Switcher 2 Regulator. The DC2530A Demonstration Board operates with a 5V output from a 5.8V to 42V input. DC2530A's wide input range allows for the use of a variety of input sources including automotive batteries and industrial supplies.