DC2984A

Analog Devices
584-DC2984A
DC2984A

Mfr.:

Description:
Power Management IC Development Tools LT3380 Demo PMIC 4 Buck 3 LDO + I2C

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$194.88 $194.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
2.7 V to 5.5 V
800 mV, 1.2 V, 1.5 V, 1.8 V, 1.81 V, 3.31 V
LT3383
LT3383
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2984A Demo Circuit for LT3383

Analog Devices DC2984A Demo Circuit demonstrates the features of the LT3383 Multi-Output Power Management Solution. It contains two 2.5A synchronous step-down DC-DC regulators, two 1.5A synchronous step-down DC-DC regulators, and three 300mA LDO regulators. All of the regulators in the Analog Devices DC2984A can be enabled via the corresponding enable pins. The startup sequence of the regulators can be programmed by connecting the outputs of the regulators to the enable pins in the desired order.