LM76005QEVM

Texas Instruments
595-LM76005QEVM
LM76005QEVM

Mfr.:

Description:
Power Management IC Development Tools 3.5-V to 60-V 5-A s ynchronous step-down

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 60 V
3.3 V, 5 V
LM76005, LM76005-Q1
LM76005Q
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: WQFN-30 Package Synchronous Step-Down Voltage Converter
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM76005QEVM Converter Evaluation Module (EVM)

Texas Instruments LM76005QEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM76005 and LM76005-Q1 synchronous step-down converters. The Texas Instruments LM76005QEVM operates from a 3.5V to 60V input, providing a 3.3V or 5V output at 5A. The device is configured by default for an output voltage of 3.3V and a switching frequency of 400kHz.