EVSTGAP2SICSAC

STMicroelectronics
511-EVSTGAP2SICSAC
EVSTGAP2SICSAC

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SICSAC galvanically isolated single gate driver

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$80.27 $80.27

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
STGAP2SICSAC
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVSTGAP2SICSAC Demonstration Board

STMicroelectronics EVSTGAP2SICSAC Demonstration Board is designed to evaluate the STGAP2SICSAC isolated single gate driver and drives a half-bridge power stage with up to a 520V voltage. This demonstration board allows the user to increase bus voltage by replacing the power switches with appropriate devices in H2PACK-7L or H2PACK-2L, or HU3PAK package. The EVSTGAP2SICSAC board implements negative gate driving, and the onboard isolated DC-DC converters allow working with optimized driving voltage for SiC MOSFET. This demonstration board is ideal for mid and high-power inverter applications such as motor drivers in industrial applications equipped with SiC MOSFET power switches.