OPT3004EVM

Texas Instruments
595-OPT3004EVM
OPT3004EVM

Mfr.:

Description:
Optical Sensor Development Tools OPT3004EVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
Ambient Light Sensor
OPT3004
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Optical Sensor Development Tools
Series: OPT3004
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 327.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

OPT3004 ALS Evaluation Module (EVM)

Texas Instruments OPT3004EVM ALS Evaluation Module (EVM) is a platform for evaluating the performance of the OPT3004 device under various conditions. OPT3004 is an ambient light sensor (ALS) with a digital-output integrated circuit. It uses a two-wire interface with the I2C protocol, making it ideal for many applications. Texas Instruments OPT3004EVM consists of two printed circuit boards (PCBs). The first PCB is the SM-USB-DIG board, which communicates with the computer, provides power, and sends and receives appropriate digital signals. The second PCB is the OPT3004 test board, which contains the OPT3004 and its support circuitry.