PRISM1M-AR2020CSSC130110-GEVB

onsemi
863-20CSSC130110GEVB
PRISM1M-AR2020CSSC130110-GEVB

Mfr.:

Description:
Optical Sensor Development Tools AR2020 IMAGE SENSOR PRISM MODULE

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$496.44 $496.44

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Image Sensor
AR2020
Bulk
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: IT
Country of Origin: CN
Product Type: Optical Sensor Development Tools
Series: AR2020
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

20MP Image Sensor Evaluation Boards

onsemi 20MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an advanced Backside Illuminated (BSI) pixel. The BSI pixel delivers enhanced optical performance in visible and NIR spectrums and the sensor consumes very low power delivering superior image quality. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation or a user-supplied compatible lens can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.