DLPDLCR3010EVM-G2

Texas Instruments
595-DLPDLCR3010EVMG2
DLPDLCR3010EVM-G2

Mfr.:

Description:
Display Development Tools DLP LightCrafter Dis play 3010EVM-G2

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 14/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,165.99 $1,165.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:
Evaluation Modules
DLP3010, DLPC3433, DLPA3000
12 V
I2C, SPI, USB
Brand: Texas Instruments
For Use With: DLP3010, DLPC3433, DLPA3000
Product Type: Display Development Tools
Series: DLPDLCR3010-G2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 689.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPDLCR3010EVM DLP Display Evaluation Module

Texas Instruments DLPDLCR3010EVM DLP® LightCrafter Display Evaluation Module is an easy-to-use, plug-and-play evaluation platform for the DLP3010 chipset comprising of DLP3010 (0.3 720p) HD DMD, DPC3435 display controller, and DLPA2005 PMIC/LED driver. This EVM from Texas Instruments comes equipped with a production-ready optical engine. It offers a compelling combination of resolution (HD), brightness, and programmability in a small-form-factor. It is designed for a wide array of display applications in the consumer, signage, wearables, industrial and medical markets.

DLPDLCR3010EVM DLP® Display Evaluation Modules

Texas Instruments DLPDLCR3010EVM DLP® LightCrafter Display Evaluation Modules delivers a plug-and-play evaluation platform for various display applications, including consumer, signage, wearables, and industrial and medical markets. The DLPDLCR3010EVM offers the DLP3010 chipset, which consists of the DLP3010 (.3 720p) HD DMD, DPC3435 display controller, and DLPA2005 PMIC/LED driver. The Eval Module provides a fascinating blend of resolution (HD), brightness, and programmability in a small form factor. The DLPDLCR3010EVM is equipped with a production-ready optical engine and comes in a compact size.