DLP5534PROJQ1EVM

Texas Instruments
595-DLP5534PROJQ1EVM
DLP5534PROJQ1EVM

Mfr.:

Description:
Display Development Tools DLP5534-Q1 405nm projector evaluation module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8,342.95 $8,342.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP5534-Q1
8 V to 18 V
I2C, SPI
Brand: Texas Instruments
Display Type: LED
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: DLP5534PROJ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DLP5534PROJQ1EVM DLP® Evaluation Module (EVM)

Texas Instruments DLP5534PROJQ1EVM DLP® Evaluation Module (EVM) is an automotive projector that supports 405nm transparent window displays embedded with phosphor films. The DLP5534PROJQ1EVM speeds up development and reduces time to market by providing a high-performance projector solution complete with optics, a 405nm LED light source, and an adjustable throw distance. The projector is based on the Texas Instruments DLP5534-Q1 chipset and electronics evaluation module.