DLP4620SQ1EVM

Texas Instruments
595-DLP4620SQ1EVM
DLP4620SQ1EVM

Mfr.:

Description:
Display Development Tools DLP4620-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,834.06 $2,834.06

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP4620-Q1
12 V
I2C, SPI
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: DLP4620S
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP4620SQ1EVM Evaluation Module (EVM)

Texas Instruments DLP4620SQ1EVM Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP4620S-Q1 automotive chipset. The chipset comprises a 0.46” DMD (1358 x 566), the DLPC231-Q1 DMD controller, and the Texas Instruments TPS99000-Q1 PMIC. When combined with optics, RGB LEDs, and a photodiode, this evaluation module can be used to develop an automotive-grade DLP projector or picture-generation unit for applications such as head-up displays, transparent window displays, or other automotive display applications.