ADK81116_MELIBU_RGB

Melexis
482-ADK81116MELIBU
ADK81116_MELIBU_RGB

Mfr.:

Description:
LED Lighting Development Tools Application development Kit for MLX81116

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$495.15 $495.15

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: LED Lighting Development Tools
RoHS:  
Application Kits
RGB-LED Automotive Applications.
MLX81116
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MeLiBu
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADK81116MELIBU RGB-LED Automotive Development Kit

Melexis ADK81116MELIBU RGB-LED Automotive Development Kit is designed to simplify the development of dynamic RGB-LED automotive applications. This comprehensive solution comes with pre-loaded configurable firmware (variant MLX81116KLW-AAE-150-RE). The kit eliminates the need for firmware development, replacing it with straightforward calibration and configuration through a user-friendly graphic user interface (GUI). The GUI includes Melexis’ extensive color library, which contains compensation settings for a wide range of LEDs to ensure the specified color point is hit. The Melexis ADK81116MELIBU kit includes a wiring harness, a power supply, and an evaluation lighting stripe with 30x RGB LEDs in multiplex mode driven by five MLX81116AAE IC drivers. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.