TPS92620Q1EVM

Texas Instruments
595-TPS92620Q1EVM
TPS92620Q1EVM

Mfr.:

Description:
LED Lighting Development Tools TPS92620-Q1 evaluati on module for two-c

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
TPS92620-Q1
20 V
TPS92620
Brand: Texas Instruments
Output Current: 248 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS92620Q1EVM Driver Evaluation Module

Texas Instruments TPS92620Q1EVM Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92620-Q1. The TPS92620-Q1 is a linear two-channel LED driver with full LED diagnostic for automotive lighting applications. For linear LED drivers in automotive lighting end equipment, thermal is a significant design challenge. TPS92620-Q1 can help designers easily deal with the challenge and the Texas Instruments TPS92620Q1EVM can help validate those features.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$296.89 $296.89