IS32LT3123-ZLA3-EB

Lumissil
870-32LT3123ZLA3EB
IS32LT3123-ZLA3-EB

Mfr.:

Description:
LED Lighting Development Tools IS32LT3123-ZLA3 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$161.77 $161.77

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
NMOS FET High Current Automotive LED Controller with Internal PWM Dimming
5 V to 40 V
Brand: Lumissil
Maximum Operating Temperature: - 40 C
Minimum Operating Temperature: + 125 C
Moisture Sensitive: Yes
Output Current: 200 mA
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.