LP-XDS110

Texas Instruments
595-LP-XDS110
LP-XDS110

Mfr.:

Description:
Hardware Debuggers XDS110 LaunchPad dev elopment kit debugg

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
82
Expected 5/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$51.85 $51.85

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hardware Debuggers
RoHS:  
LP-XDS110
Debugger Kits
Brand: Texas Instruments
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LP-XDS110 LaunchPad™ Development Kit Debugger

Texas Instruments LP-XDS110 LaunchPad™ Development Kit Debugger programs and debugs microcontrollers, microprocessors, and DSP XDS-compatible devices. This kit debugger connects directly to split launchpads through the 20-pin edge connector. The LP-XDS110 features a 10-pin XDS110 out connector, UART serial port, and USB-C™ to power the debugger and communicate with the host computer.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.