LP-XDS110ET

Texas Instruments
595-LP-XDS110ET
LP-XDS110ET

Mfr.:

Description:
Hardware Debuggers XDS110ET LaunchPad d evelopment kit debu

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hardware Debuggers
RoHS:  
LP-XDS110ET
Debugger Kits
XDS110ET
Brand: Texas Instruments
Interface Type: UART
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP-XDS110ET LaunchPad Development Kit Debugger

Texas Instruments LP-XDS110ET LaunchPad Development Kit Debugger is a tool to program and debug Texas Instruments (TI) microcontrollers, microprocessors, and DSP XDS-compatible devices. The LP-XDS110ET has been designed to connect directly to split Launchpad development kits via the 20-pin edge connector. However, the tool can also debug other LaunchPad development kits and XDS-compatible devices using the XDS110 out connector. The Texas Instruments LP-XDS110ET has added circuitry for power measurements to support EnergyTrace™ software.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.