35000

Parallax
619-35000
35000

Mfr.:

Description:
Daughter Cards & OEM Boards Board of Education Shield for Arduino

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$69.43 $69.43
$65.96 $329.80
$62.66 $626.60
$60.77 $1,519.25

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Daughter Cards & OEM Boards
RoHS:  
Shields
Arduino Uno, Mega, Duemilanove Boards
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Board of Education Shield
Dimensions: 4 in x 3.05 in
Interface Type: Serial, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 7 V to 12 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Arduino Uno, Mega, Duemilanove Boards
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
EAR99

Board of Education Shield

Parallax Board of Education Shield plugs into any Arduino module (not included) to give it the useful features and form factor of the original Board of Education®. This shield makes circuit prototyping simple and convenient with a 2 row x 17 column breadboard. Headers along the side, top, and bottom provide easy access to supply voltages and the Arduino module's digital I/O and analog inputs. The Board of Education Shield's four corner mounting holes and servo ports make it compatible with the Boe-Bot robot chassis, continuous rotation servos, and many sensors and accessories from Parallax. The 3-position power switch allows power to be turned on in stages, first to the power header above the breadboard, and then to any servos plugged into the ports.

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.