C050-B

M5Stack
170-C050-B
C050-B

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC STAMP-PICO features an ultra-compact design, two low-power Xtensa 32-bit LX6

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
40
Expected 1/7/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.87 $33.87

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
CORE
Development Kits
Brand: M5Stack
Dimensions: 18 mm x 24 mm x 4.4 mm
Interface Type: ADC, GPIO, I2C, I2S, PWM, SPI, UART
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C050-B M5STAMP-PICO

m5Stack C050-B M5STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB that is tiny and is as delicate as a postage stamp. It is ideal for space-constrained or battery-powered devices such as wearables, medical devices, sensors, and other IoT devices. The device has five options of installation (SMT, DIP, flywire, grove interface), which provides endless possibilities. The device comes with a high-temperature resistant plastic shell, 3D antenna, and components to provide excellent protection.