RTK5RX66N0C00000BJ

Renesas Electronics
968-RTK5RX66N0C00BJ
RTK5RX66N0C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors Target Board for RX66N

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 20/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.29 $36.29

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RX66N
Target Boards
RX66N
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 90 mm x 54 mm x 1.6 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

RX66N Target Board (RTK5RX66N0C00000BJ)

Renesas Electronics RX66N Target Board (RTK5RX66N0C00000BJ) is an evaluation, prototyping, and development platform for the RX66N 120MHz 32-Bit Microcontrollers. The RX66N MCUs feature an RXv3 CPU core, 1MB SRAM, and up to 4MB flash memory. These devices support a single voltage supply ranging from 2.7V to 3.6V and include Ethernet MAC, SD host interface, quad SPI, and CAN interfaces. The RX66N MCUs also feature robust security with unique cryptographic-key protection and hardware cryptography accelerators supporting ECC and RSA.