MSP-TS430PN80B

Texas Instruments
595-MSP-TS430PN80B
MSP-TS430PN80B

Mfr.:

Description:
Development Boards & Kits - MSP430 Target Board 80 Pin

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS: N
MSP-TS430PN80B
Target Boards
MSP430
MSP430F5994IPN
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Microcontroller development board is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire protocol
Dimensions: 80 mm x 50 mm
For Use With: MSP430FR599x
Interface Type: JTAG
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

MSP-TS430PN80B 80-Pin MCU Development Board

Texas Instruments MSP-TS430PN80B 80-Pin Microcontroller (MCU) Development Board is a standalone ZIF socket target board used to program and debug the MSP430. Programming and debugging can be accomplished in-system through the JTAG interface or via the Spy Bi-Wire (2-wire JTAG) protocol. This development board supports all Texas Instruments MSP430FR599x FRAM devices in an 80-pin QFP package. This development board does not include any MSP430 microcontroller samples.