EVM430-FR6043

Texas Instruments
595-EVM430-FR6043
EVM430-FR6043

Mfr.:

Description:
Development Boards & Kits - MSP430 ULTRASONIC GAS FLOW METER EVM

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$291.91 $291.91

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
430-FR6043
Evaluation Modules
MSP430
MSP430FR6043
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 327.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MSP430FR263x / MSP430FR253x Ultra-Low-Power MCUs

Texas Instruments MSP430FR263x / MSP430FR253x Ultra-Low-Power Microcontrollers are FRAM-based ultra-low-power MSP microcontrollers that feature CapTIvate touch technology. They are designed for buttons, sliders, wheels (BSW) and proximity applications. CapTIvate technology provides the highest resolution capacitive-touch solution on the market with high reliability and noise immunity at the lowest power. CapTIvate technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. Using the CapTIvate Design Center, engineers can quickly develop BSW applications with an easy-to-use GUI.

EVM430-FR6043 Evaluation Module

Texas Instruments EVM430-FR6043 Evaluation Module is a development platform that can be used to evaluate the performance of the MSP430FR6043 MCU. This ultra-low power MSP430FR6043 MCU integrates an ultrasonic sensing analog front end for high precision and accurate ultrasonic measurements. The device also includes the Low-Energy Accelerator (LEA) for optimized signal processing and helps optimize power for a higher battery lifetime. The Texas Instruments EVM430-FR6043 kit provides a flexible solution to allow designers to quickly evaluate and develop with the MSP430FR6043 MCU with various transducers at different frequencies. This evaluation module can display the measurement parameters with onboard LCD and connectors for RF communication modules.