DEV-13975

SparkFun
474-DEV-13975
DEV-13975

Mfr.:

Description:
Development Boards & Kits - AVR RedBoard Programmed With Arduino

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.28 $31.28

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS: N
Evaluation Boards
AVR
ATmega328
Brand: SparkFun
Data Bus Width: 8 bit
Interface Type: SPI, UART, USB
Operating Supply Voltage: 7 V to 15 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

RedBoard

SparkFun RedBoard is an Arduino-compatible development platform that enables quick-and-easy project prototyping. The RedBoard combines the simplicity of ATmega328 UNO's Optiboot bootloader, FTDI stability, and R3 shield compatibility. Program the SparkFun RedBoard using a USB Mini-B cable with the Arduino IDE. The RedBoard features hardware peripherals such as 14 digital I/O pins with 6 PWM pins, 6 Analog Inputs, UART, SPI, and external interrupts. The SDA, SCL, and IOREF pins are broken out so that the RedBoard can be compatible with future shields. This version adds an SMD ISP header for use with shields. The RedBoard can be powered over USB or through the barrel jack. The onboard power regulator can handle from 7VDC to 15VDC.