DM164151

Microchip Technology
579-DM164151
DM164151

Mfr.:

Description:
Development Boards & Kits - AVR AVR128DA48 Curiosity Nano Evaluation Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
68
Expected 21/5/2026
36
Expected 25/5/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.16 $14.16

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - AVR
Evaluation Kits
AVR
AVR128DA48
Bulk
Brand: Microchip Technology
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

AVR128DA48 Curiosity Nano Kit (DM164151)

Microchip Technology AVR128DA48 Curiosity Nano Evaluation Kit (DM164151) provides a demonstration and development platform for microcontrollers in the AVR DA family. This board features a pre-installed AVR128DA48 MCU. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environment (IDE), the AVR128DA48 Curiosity Nano provides easy access to the features of the AVR128DA48 to explore how to integrate the device into a custom design.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.