102110319

Seeed Studio
713-102110319
102110319

Mfr.:

Description:
Development Boards & Kits - ARM ODYSSEY - STM32MP157C

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
388
Quantities greater than 388 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$78.04 $78.04

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Brand: Seeed Studio
Dimensions: 38 mm x 38 mm
Interface Type: Audio, Camera, Ethernet, I2C, MIPI-DSI, USB
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 200
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A002.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPi-STM32MP157C i.MX 8M Mini SoM+Baseboard

Seeed Studio NPi-STM32MP157C SoM+Baseboard is based on the i.MX 8M Mini. The SoM features the i.MX 8M Mini ARM Cortex-A53/Cortex-M4 processor with 4GB LPDDR4 RAM and 8GB EMMC of storage. The baseboard offers many peripherals, including Gigabit Ethernet, GPIO, I2C, and USB Type-A and Type-C. The NPi-STM32MP157C features 2.4G Wifi 802.11 ac/a/b/g/n and BLE 4.2 connectivity. The device also provides a Raspberry Pi form factor.