TMDSCNCD263P-SIP

Texas Instruments
595-TMDSCNCD263P-SIP
TMDSCNCD263P-SIP

Mfr.:

Description:
Development Boards & Kits - ARM AM263Px-SIP control card evaluation modu

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$335.46 $335.46

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
TMDSCNCD263P-SIP
Evaluation Modules
ARM Cortex R5F
AM263Px-SIP
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TMDSCNCD263P-SIP Control Card Evaluation Module

Texas Instruments TMDSCNCD263P-SIP (Silicon-In-Package) Control Card Evaluation Module is an evaluation and development board for the AM263Px, which has an on-die Flash package of microcontrollers. The TI TMDSCNCD263P-SIP supplies an easy way to develop the AM263Px-SIP MCUs with onboard emulation for programming and debugging, with buttons and an LED for a simple user interface. The control card also allows header pin access to key signals via a high-speed edge connector (HSEC) baseboard docking station for rapid prototyping.