MYD-YG2L23-8E1D-120-C-REMI

MYIR
885-DYG2L238E1DCREMI
MYD-YG2L23-8E1D-120-C-REMI

Mfr.:

Description:
Development Boards & Kits - ARM Development Boards & Kits- RENESAS RZ/G2L Development Platform 1GB DDR4 8GB eMMC

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$90.28 $90.28

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
RoHS:  
Brand: MYIR
Dimensions: 120 mm x 70 mm
Moisture Sensitive: Yes
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Remi Pi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Remi Pi Development Board

MYIR Remi Pi Development Board is a versatile and compact computer board powered by the Renesas RZ/G2L processor. This board integrates a rich set of peripherals, including two debug serial ports, one USB 2.0 OTG, two USB 2.0 HOST, and two Gigabit Ethernet interfaces. The Remi Pi development board also features a Micro SD card slot, a WiFi®/BLUETOOTH® module, and a GPIO/I2C/UART/SPI/CAN extension header. This board supports the Linux OS. The Remi Pi development board incorporates a 6-layer design, comes in a 456-pin LFBGA package, and operates within the 0°C to 70°C operating temperature range. This board is ideal for applications such as entry-level industrial Human Machine Interfaces (HMI) and embedded devices with video functionality.