STM32MP157F-EV1

STMicroelectronics
511-STM32MP157F-EV1
STM32MP157F-EV1

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32MP157F MPU

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$606.18 $606.18

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32MP1
Evaluation Boards
ARM Cortex A7, ARM Cortex M4
STM32MP157FAA1
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32MP157F-EV1 Evaluation Board

The STMicroelectronics STM32MP157F-EV1 Evaluation Board is designed to demonstrate the increased-frequency 800MHz Arm®-based dual Cortex®‑A7 32-bit and Cortex‑M4 32-bit MPUs in the STM32MP1 series. The board allows users to develop applications using the STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor.