DM320117

Microchip Technology
579-DM320117
DM320117

Mfr.:

Description:
Development Boards & Kits - ARM ATSAMA5D27-WLSOM1 Evaluation Kit

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$310.25 $310.25

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
Evaluation Kits
ARM Cortex A5
ATSAMA5D27-WLSOM1
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

ATSAMA5D27-WLSOM1 Evaluation Kit

Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit (DM320117) is a demonstration and prototyping platform for the SAMA5D27-WLSOM1 Wireless System On Module (SOM) and the SAMA5D27C-LD2G LPDDR2 System in Package (SiP). The Evaluation Kit comprises of a Baseboard, an ATSAMA5D27-WLSOM1 SOM soldered on the Baseboard, and an ATSAMA5D27C-LD2G SIP soldered on the SOM. This Evaluation Kit offers a reliable and cost-effective embedded platform for building end products, as well as a small form factor complemented by many connectivity interfaces. The Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit is a fully-featured industrially-certified Single Board Computer (SBC) designed for integration into customer applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.