STM32373C-EVAL

STMicroelectronics
511-STM32373C-EVAL
STM32373C-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM STM32763C Eval BRD 32-Bit ARM M4 72MHz

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$339.76 $339.76

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32373C-EVAL
Evaluation Boards
ARM Cortex M4
STM32F373VCT6
Bulk
Brand: STMicroelectronics
Interface Type: I2C, RS-232, SPI, USB
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 393.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
ECCN:
5A991.b.1

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

STM32373C-EVAL Evaluation Board

STMicroelectronics STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronics ARM® Cortex®-M4 core-based STM32F373VCT6 microcontroller. It features two I2Cs, three SPIs, three USARTs, one CAN, one CEC controller, one 12-bit ADC, three 16-bit sigma-delta ADCs, three 12-bit DACs, internal 32-KByte SRAM and 256-KByte Flash, touch sensing slider, USB FS, and JTAG debugging support.

STM32 F3 Development & Evaluation Tools

STMicroelectronics STM32 F3 Development and Evaluation Tools help engineers demonstrate and develop for STMicroelectronic's Arm® Cortex™-M4 core-based STM32 F3 microcontrollers. The STM32F3DISCOVERY, based on the STM32F303VCT6, helps discover the STM32 F3 series Cortex-M4 mixed-signals features to easily develop applications. The STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronic's Arm Cortex-M4 core-based STM32F373VCT6 microcontroller. The STM32F3348-DISCO Discovery Kit for the STM32F334 line helps discover the digital power features of the STM32F334 line of microcontrollers to easily develop applications.