Ixora

Toradex
145-0133
Ixora

Mfr.:

Description:
Development Boards & Kits - ARM Ixora V1.2A

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
27
Expected 28/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$252.58 $252.58

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
RoHS:  
REACH - SVHC:
Ixora Carrier Board
Carrier Boards
ARM Cortex A9, ARM Cortex A15, ARM Cortex A53, ARM Cortex A72, ARM Cortex M4
Ixora SOM
Brand: Toradex
Dimensions: 125 mm x 90 mm
Interface Type: Audio, CAN 2.0B, Ethernet, GPIO, HDMI, I2C, LVDS, microSD, mPCIe, MIPI-CSI, mSATA, Parallel, PWM, SPI, TDMS, USB 2.0, USB 2.0 OTG, USB 3.0
Operating Supply Voltage: 7 VDC to 27 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01331300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471809000
ECCN:
EAR99

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).