TMDSCNCD263

Texas Instruments
595-TMDSCNCD263
TMDSCNCD263

Mfr.:

Description:
Development Boards & Kits - ARM AM263X CONTROLCARD

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$331.95 $331.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
TMDSCNCD263
Development Kits
ARM Cortex R5F
AM263x Series
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: It is an HSEC180 ControlCARD Based Evaluation and Development Tool for the AM263x Series Sitara High-Performance MCUs
For Use With: AM263x Series Sitara High-Performance MCUs
Interface Type: Ethernet, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

TMDSCNCD263 AM263x controlCARD Development Kit

Texas Instruments TMDSCNCD263 AM263x controlCARD Development Kit is an HSEC180 controlCARD-based evaluation and development tool for the AM263x series Sitara™ high-performance microcontrollers. This board is ideal for initial evaluation and prototyping, providing a standardized and easy-to-use platform to develop your next application. The AM263 control card is equipped with a Sitara AM2634 processor along with additional components to allow the user to make use of the various device interfaces, including industrial Ethernet, standard Ethernet, fast serial interface (FSI), and others to develop and test applications easily. The AM2634 supports Industrial Ethernet protocols like EtherCAT, EtherNet/IP, and PROFINET. The Texas Instruments TMDSCNCD263 can be used standalone or paired with a controlCARD Baseboard Docking Station.