STM32L562E-DK

STMicroelectronics
511-STM32L562E-DK
STM32L562E-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32L562QE MCU

This product may require additional documentation to export from the United States.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$107.46 $107.46

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Discovery Kits
ARM Cortex M33
STM32L562E
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A002.A.4

STM32L562E-DK Discovery Kit

STMicroelectronics STM32L562E-DK Discovery Kit is a full-featured demonstration and development platform for the Arm® Cortex®-M33 with TrustZone® and ARMv8-M mainline security extension core-based STM32L562QE Microcontroller, with 512KB of Flash memory and 256KB of SRAM. The STM32L562E-DK Discovery kit from STMicroelectronics makes use of the STM32L562QE MCU's innovative ultra-low-power oriented features to enable prototyping for many wearable or sensor applications, with state-of-the-art energy efficiency, secure boot, and TrustZone-based software isolation.

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.