DEV-12049

SparkFun
474-DEV-12049
DEV-12049

Mfr.:

Description:
Development Boards & Kits - AVR LilyPad Arduino USB ATmega32U4 Board

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$44.41 $44.41

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS:  
LilyPad
Brand: SparkFun
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LilyPad Arduino USB ATmega32U4 Board

SparkFun LilyPad Arduino USB ATmega32U4 Board is an updated simple board that features the ATMega32U4. A micro-USB cable is needed to program the LilyPad USB since the IC has built-in USB support. SparkFun LilyPad USB is also officially supported in the Arduino IDE as of version 1.0.2.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.