102010248

Seeed Studio
713-102010248
102010248

Mfr.:

Description:
Development Boards & Kits - ARM Seeeduino Cortex-M0+

In Stock: 66

Stock:
66 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.76 $13.76

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M0+
SAMD21
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
For Use With: 102110464
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61.572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Seeeduino Cortex®-M0+ Board

Seeed Studio Seeeduino Cortex®-M0+ Board features an Atmel SAMD21 Microcontroller (MCU) based on the 32-bit Arm® Cortex-M0+ processor. This SAMD21 MCU is more powerful than the AVR and achieves many functions and complex calculations. The Seeeduino Cortex-M0+ board is fully compatible with the Arduino Zero and includes 14 digital I/O and six analog I/O pins. This Seeeduino board also provides three Grove connectors, including two I2C and 1 UART connectors. The Seeeduino Cortex-M0+ board has a USB type C interface that reverses the plugs, provides a higher data transfer rate, and more scalable functions. This Seeeduino board features 256KB in-system self-programmable Flash and 32KB SRAM memory.