RB-D610Q306GD36

ROHM Semiconductor
755-RB-D610Q306GD36
RB-D610Q306GD36

Mfr.:

Description:
Development Boards & Kits - Other Processors Reference Board for ML610Q306GD36, testing possible by installing necessary parts and connecting an ARM debugger.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$90.25 $90.25

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
ML610Q306
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 93.98 mm x 55.88 mm
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

RB-D610Q306GD36 Reference Board

ROHM Semiconductor RB-D610Q306GD36 Reference Board is specifically designed to evaluate and develop applications using the LAPIS ML610Q306 8-bit microcontroller. This ROHM Semiconductor reference board offers a versatile platform to test the microcontroller’s low-power performance, flexible I/O capabilities, and suitability for embedded applications in the automotive, industrial, and consumer electronics sectors. With an efficient design, the RB-D610Q306GD36 reference board allows developers to easily assess and integrate the ML610Q306 into various systems, such as motor control, sensor management, and simple automation tasks.