S32K344-WB

NXP Semiconductors
771-S32K344-WB
S32K344-WB

Mfr.:

Description:
Development Boards & Kits - ARM S32K344-WB Evaluation Board for Automotive General Purpose

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,238.70 $1,238.70

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
S32K3
Evaluation Boards
ARM Cortex M7
S32K344
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Microcontroller
Interface Type: Audio, CAN, LIN, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935409289598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32K344-WB Evaluation Board

NXP Semiconductors S32K344-WB Evaluation Board features a 32-bit Arm® Cortex®-M7 with dual cores in seamless lockstep mode. The NXP Semiconductors S32K344-WB board is housed in a compact BGA 257 package with safety features like ASIL D-rated hardware. The board also has an FS26 safety system basis chip, SJA1105 Ethernet switch, and 100BASE-T1 for AVB demo and message routing.

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.