K129

M5Stack
170-K129
K129

Mfr.:

Description:
Development Boards & Kits - Other Processors M5Stack Capsule kit w/ M5StampS3

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$30.44 $30.44

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
BMI270, ESP32-S3
Bulk
Brand: M5Stack
Dimensions: 40 mm x 24 mm x 16.2 mm
Interface Type: I2C
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

K129 M5Capsule

M5Stack K129 M5Capsule is a versatile embedded development board powered by Stamps3 that combines sensors, power management, storage, and control functionalities. This board includes a high-performance BMI270 IMU that enables attitude control and precise motion tracking. The K129 M5Capsule also includes an RTC8563 real-time clock module to provide high-precision date and time information and support timed wake-up functionality. This board features the SPM1423 microphone sensor that supports sound recognition, recording, and wake-up functions.