DFR1139

DFRobot
426-DFR1139
DFR1139

Mfr.:

Description:
Development Boards & Kits - ARM FireBeetle 2 ESP32-E (N16R2) IoT Microcontroller (16M Flash, 2M PSRAM, Supports Wi-Fi & Bluetooth)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.95 $18.95

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
FireBeetle
Development Boards
ESP32-E
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 60 mm
For Use With: Control Panel UI Design, Remote Control of Robots
Interface Type: I2C, UART, USB
Operating Supply Voltage: 5 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DFR1139 FireBeetle 2 ESP32-E Development Board

DFRobot DFR1139 FireBeetle 2 ESP32-E Development Board is an IoT development board based on the ESP32-WROOM-32E-N16R2 module. This board features a 240MHz dual-core processor, 16MB Flash, and 2MB PSRAM. The DFR1139 board supports 2.4GHz Wi-Fi® (802.11 b/g/n), BLUETOOTH® 4.2 BR/EDR, and BLE connectivity, ensuring seamless wireless communication for IoT solutions. This board operates on 5V DC via USB Type-C® or a 3.7V Li-ion battery that features automatic power switching and charging. The DFR1139 board is available in a compact size (25.4 mm x 60 mm) and supports the LVGL graphics. This development board is ideal for home automation, remote control of robots, smart lighting control, control panel UI design, and environmental data monitoring.