ABX00043

Arduino
782-ABX00043
ABX00043

Mfr.:

Description:
Development Boards & Kits - ARM PRO Portenta Max Carrier

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$486.04 $486.04
252 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Carrier Boards
ARM Cortex M4, ARM Cortex M7
Portenta X8
Brand: Arduino
Dimensions: 101.6 mm x 101.6 mm
For Use With: Portenta X8
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V to 36 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 6
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

Portenta Max Carrier

Arduino Portenta Max Carrier transforms Portenta modules into single-board computers or reference designs. These designs enable edge AI for high-performance industrial, building automation, and robotics applications. Thanks to dedicated high-density connectors, it can be paired with Portenta X8 or H7. This allows to easily prototype and deploy into industrial projects. This Arduino Pro carrier further augments Portenta connectivity options with Fieldbus, LoRa®, Cat-M1, and NB-IoT.