102991302

Seeed Studio
713-102991302
102991302

Mfr.:

Description:
Development Boards & Kits - Other Processors The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.52 $8.52

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
RISC-V
GD32VF103CBT6
Brand: Seeed Studio
Data Bus Width: 32 bit
Dimensions: 461 mm x 20 mm
For Use With: GD32VF103CBT6
Interface Type: CAN, I2C, I2S, SPI, USART, USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a

Sipeed Longan Nano Development Board

Seeed Studio Sipeed Longan Nano Development Board is based on a GD32VF103CBT6 Microcontroller Unit (MCU) with a Reduced Instruction Set Computer (RISC-V) 32-bit core by GigaDevice. This Seeed Studio development board has a 0.96-inch 160x80 IPS RGB LCD and an acrylic transparent case. The Sipeed Longan Nano development board features an 8M passive crystal oscillator, a 32.768KHz RTC low-speed crystal oscillator, a mini TF slot, and a USB Type-C™ interface.