STM32H735G-DK

STMicroelectronics
511-STM32H735G-DK
STM32H735G-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32H735IG MCU

In Stock: 140

Stock:
140 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$122.19 $122.19

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Demonstration Boards
ARM Cortex M7
STM32H735IGK6U
Bulk
Brand: STMicroelectronics
Description/Function: Discovery Kit With STM32H735IG MCU
For Use With: STM32Cube MCU Package
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

STM32H735G-DK Discovery Kit

STMicroelectronics STM32H735G-DK Discovery Kit is a complete demonstration and development platform for the Arm® Cortex®-M7 core-based STM32H735IGK6U Microcontroller. The STM32H735IGK6U MCU features 1Mbyte of Flash memory and 564Kbytes of SRAM, along with a wide range of peripherals, including three ADCs, two DACs, two ultra-low power comparators, a low-power RTC, a high-resolution timer, 12 general-purpose 16-bit timers, two PWM timers for motor control, five low-power timers, and a true random number generator (RNG).