410-377

Digilent
424-410-377
410-377

Mfr.:

Description:
WiFi Development Tools - 802.11 Pmod ESP32: Wireless Communication Module

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
6
Expected 13/4/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.69 $41.69

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Modules
ESP32
802.11 b/g/n, Bluetooth
2.4 GHz
3.3 V
WiFi
Brand: Digilent
Interface Type: SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

Pmod ESP32 Wireless Communication Module

Digilent Pmod ESP32 Wireless Communication Module is designed to communicate any host platform or project easily and in a cost-effective way. The Pmod ESP32 operates in slave mode and standalone mode. In slave mode, the board turns into a powerful IoT platform using the pre-loaded AT command firmware. Whereas standalone mode provides an application program interface (API) for ESP32 and scripts to operate the toolchain.