USDR-DEVELOPER-BOARD-01

Wavelet Lab
392-USDRDEVELOPBRD01
USDR-DEVELOPER-BOARD-01

Mfr.:

Description:
RF Development Tools A uSDR dev board with frontend, RX/TX filters, USB Type-C & PCIe x4 interfaces, a GPSDO clock oscillator, and 12 GPIOs

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$471.21 $471.21

Product Attribute Attribute Value Select Attribute
Wavelet Lab
Product Category: RF Development Tools
RoHS:  
Development Boards
Software Defined Radio - SDR
SDR
3.7 GHz
Brand: Wavelet Lab
Interface Type: PCI, USB
Packaging: Each
Product Type: RF Development Tools
Series: uSDR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Development Board
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

uSDR Development Board & Accessories

Wavelet Lab uSDR Development Board is an embedded Software-Defined Radio (SDR) board that incorporates WebUSB technology and is optimized for ease of use. This board enables full functionality in the Chrome browser under Linux, Windows, MacOS, and Android without requiring specific drivers or software. The uSDR development board features a frequency range of 300MHz to 3700MHz. Typical applications include a cellular network, spectrum monitor, signal analyzer, PMR receiver, IQ playback, IQ recorder, and IQ signal generator.