LMX8410LEVM

Texas Instruments
595-LMX8410LEVM
LMX8410LEVM

Mfr.:

Description:
RF Development Tools LMX8410LEVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$498.83 $498.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:
Evaluation Modules
RF Synthesizer
LMX8410L
4 GHz to 10 GHz
Brand: Texas Instruments
Operating Supply Voltage: 5.3 V
Product Type: RF Development Tools
Series: LMX8410L
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 279.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709999
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMX8410LEVM I/Q Demodulator EVM

Texas Instruments LMX8410LEVM I/Q Demodulator Evaluation Module (EVM) is designed for evaluating the LMX8410L. The LMX8410L is a 5-10GHz downconverter with a fully integrated LO synthesizer, mixer, and 1GHz differential quadrature output amplifiers. This evaluation module showcases the features of the LMX8410L, including adjustable image rejection and IP2 performance tuning, and automatic output DC offset correction. Additional features of the LMX8410L include optional external common mode voltage biasing, use of internally or externally generated LO, and internal LO phase synchronization across multiple parts. This evaluation module includes a USB2ANY for convenient programming of internal settings using TI’s TICSPRO configuration GUI.