QPQ1041QEVB

Qorvo
772-QPQ1041QEVB
QPQ1041QEVB

Mfr.:

Description:
RF Development Tools Evaluation Board - QPQ1041Q

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$390.94 $390.94

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Filter
QPQ1041Q
2.496 GHz to 2.69 GHz
Brand: Qorvo
Product Type: RF Development Tools
Series: QPQ1041Q
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPQ1041Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPQ1041QEVB Evaluation Board

Qorvo QPQ1041QEVB Evaluation Board is a demonstration and development platform for the QPQ1041Q Automotive Band-41 BAW Filter. The QPQ1041Q is a high-performance, high-power Bulk Acoustic Wave Tx/Rx filter designed to meet the full 2496MHz to 2690MHz Band-41 wide coverage performance requirements. The QPQ1041Q is specifically designed to meet the high-performance expectations of insertion loss and rejection for 5G and LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications.

SAW/BAW Filters

Qorvo Surface Acoustic Wave (SAW) and Bulk Acoustic Wave (BAW) filters are available in a wide range of size, performance, and cost. The SAW and BAW filters cover frequencies from 400MHz to 2.7GHz, including cellular (2G / 3G / 4G / LTE), GPS and industrial, scientific, and medical (ISM) bands.