471-042

Digilent
424-471-042
471-042

Mfr.:

Description:
RF Development Tools Software Defined Radio - B200 w/Enclosure Bundle

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,361.42 $2,361.42

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Development Tools
RoHS:  
Development Boards
RF Front End
AD9364
6 GHz
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Development Tools
Series: USRP B200
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USRP
Unit Weight: 1.134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
3A992.a

B200 Ettus USRP SDR/Cognitive Radio

Digilent B200 Ettus USRP SDR/Cognitive Radio offers a fully integrated, single board, Universal Software Radio Peripheral platform with continuous frequency coverage from 70MHz to 6GHz. The B200 is designed for low-cost experimentation, with a fully integrated direct conversion transceiver delivering up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast and convenient bus-powered SuperSpeed USB 3.0 connectivity. The device fully supports the UHD (USRP Hardware Driver) software, allowing rapid development with a GNU Radio, prototyping GSM base station with OpenBTS, and seamlessly transitioning code from the B200 to higher performance industry-ready USRP platforms. The enclosure accessory kit (sold separately) utilizes green PCB devices (revision six or later) assembly of a protective steel case.