EV1HMC412BMS8G

Analog Devices
584-EV1HMC412BMS8G
EV1HMC412BMS8G

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$436.96 $436.96

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Mixer
HMC412BMS8GE
9 GHz to 15 GHz
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SMA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC412B
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543908885
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8473300499
ECCN:
EAR99

EV1HMC412BMS8G Evaluation Board

Analog Devices EV1HMC412BMS8G Evaluation Board uses RF circuit design techniques. This board is used to evaluate the HMC412BMS8GE passive double-balanced mixer operating at 8-16GHz. The EV1HMC412BMS8G board operates at 50Ω impedance. The board offers impedance when package ground leads and exposed pad are connected directly to the ground plane. The top and bottom ground planes are connected through sufficient via holes.